PDP SEO Portlet

BD135TG

1.5 A, 45V NPN Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: BD135TG
Secondary Manufacturer Part#: BD135TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of plastic, medium-power NPN transistors are designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.

  • Collector-Emitter Sustaining Voltage 45 V
  • High DC Current Gain
  • BD 135, 137, 139 are complementary with BD 136, 138, 140
  • These Devices are Pb-Free, Halogen Free/ BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
45
40@0.15A@2V
3
150 °C
TO-225
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.31948
6668+
$0.31785
13336+
$0.31622
26672+
$0.31459
53344+
$0.31296