PDP SEO Portlet

BD135G

1.5 A, 45V NPN Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: BD135G
Secondary Manufacturer Part#: BD135G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of plastic, medium-power NPN transistors are designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.

  • Collector-Emitter Sustaining Voltage 45 V
  • High DC Current Gain
  • BD 135, 137, 139 are complementary with BD 136, 138, 140
  • These Devices are Pb-Free, Halogen Free/ BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
45 V
1.5 A
40
3
150 °C
12.5 W
BD136 Series
TO-225
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $:
2500+
$0.28871
5000+
$0.27311
10000+
$0.26592
20000+
$0.2591
40000+
$0.25262