BD13510STU
NPN Bipolar Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BD13510STU
Secondary Manufacturer Part#: BD13510STU
- RoHS 10 Compliant
- Tariff Charges
- 45V Collector-Base Voltage
- NPN Epitaxial Silicon Transistor
- Complement to BD136, BD138 and BD140 respectively
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 1.5 A | ||
| 63 | ||
| 3 | ||
| 150 °C | ||
| 12.5 W | ||
| BD135 | ||
| TO-126 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |