BCW71
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCW71
Secondary Manufacturer Part#: BCW71
- RoHS 10 Compliant
- Tariff Charges
The BCW71 is a NPN Bipolar Transistor designed for general purpose amplifier applications at collector currents to 300mA.
- Sourced from Process 10
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 500 mA | ||
| 110 | ||
| 3 | ||
| 150 °C | ||
| 350 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 330 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |