BCW65CLT1G
NPN Bipolar Transistor hFE 250 to 630. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
- High Current: IC = -1.0 Amp
- The SOT-23 Package can be soldered using wave or reflow.
- SOT-23 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Available in 12 mm Tape and Reel Use BCP69T1 to order the 7 inch/1000 unit reel. Use BCP69T3 to order the 13 inch/4000 unit reel.
- NPN Complement is BCP68
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 V | ||
| 800 mA | ||
| 250 | ||
| 3 | ||
| 150 °C | ||
| 225 mW | ||
| AEC-Q101 | ||
| SOT-23 (TO-236) | ||
| Surface Mount | ||
| NPN | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |