BCW30LT1G
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
The PNP Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
- Pb-Free Packages are Available
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 V | ||
| 100 mA | ||
| 215 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |