BCP56T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 600 A | ||
| 75 | ||
| 4 | ||
| 150 °C | ||
| 1.2 W | ||
| AEC-Q101 | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |