BCP56-10T3G
General Purpose Transistor Medium Power, NPN 80 V, 1 A BJT - NPN, 80V, 1A. ONSSPCTRNSTVU6M5P;
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCP56-10T3G
Secondary Manufacturer Part#: BCP56-10T3G
- RoHS 10 Compliant
- Tariff Charges
The NPN Bipolar Transistor is designed for use in audio amplifier applications. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.
- High Current: 1.0 Amp
- The SOT-223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
- Available in 12 mm Tape and Reel
Use BCP56T1 to order the 7 inch/1000 unit reel
Use BCP56T3 to order the 13 inch/4000 unit reel - PNP Complement is BCP53T1
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHSCompliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 63 | ||
| 4 | ||
| 150 °C | ||
| 1.5 W | ||
| BCP56 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |