PDP SEO Portlet

BCP53-16T3G

General Purpose Transistor Medium Power, PNP 80 V, 1 A     BJT - PNP, 80V, 1A. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: BCP53-16T3G
Secondary Manufacturer Part#: BCP53-16T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-223, which is designed for low power surface mount applications.

  • High Current: 1.5 Amps
  • NPN Complement is BCP56
  • The SOT-223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • Available in 12 mm Tape and Reel
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
80 V
1.5 A
25
4
150 °C
1.5 W
BC846ALT1G Ser
AEC-Q101
SOT-223
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.12027
16000+
$0.11868
32000+
$0.11639
64000+
$0.11461
128000+
$0.11275