PDP SEO Portlet

BCP53-16T1G

General Purpose Transistor Medium Power, PNP 80 V, 1 A     BJT - PNP, 80V, 1A. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: BCP53-16T1G
Secondary Manufacturer Part#: BCP53-16T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCP53-16T1G is a 80V PNP bipolar Epitaxial Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications. The package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.

  • Halogen-free
  • NPN complement is BCP56

Technical Attributes

Find Similar Parts

Description Value
80 V
1.5 A
100
4
150 °C
1.5 W
BCxxx
AEC-Q101
SOT-223
Surface Mount
PNP
250 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12899
2000+
$0.12448
4000+
$0.12267
8000+
$0.12087
16000+
$0.11906