BCP53-10T1G
PNP 80 V Bipolar Transistor hFE 63 to 160. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCP53-10T1G
Secondary Manufacturer Part#: BCP53-10T1G
- RoHS 10 Compliant
- Tariff Charges
The BCP53-10T1G is a 80V PNP bipolar Epitaxial Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications. The package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Halogen-free
- NPN complement is BCP56
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1.5 A | ||
| 63 | ||
| 4 | ||
| 150 °C | ||
| 1.5 W | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |