BC858CMTF
PNP Bipolar Transistor.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC858CMTF
- RoHS 10 Compliant
- Tariff Charges
- Collector-Emmittor Voltage: 30V
- Switching and Amplifier Applications
- Suitable for autotnatic insertion in truck and thin-film circuits
- Low Noise BC859, BC860
- complement to BC846, BC850
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 420 hFE | ||
| PNP | ||
| 150 MHz | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 30 V | ||
| 100 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |