PDP SEO Portlet

BC858BWT1G

PNP Bipolar Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: BC858BWT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Emitter Breakdown Voltage -30 V
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
null
220 hFE
PNP
100 MHz
null
null
Surface Mount
null
null
30 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:39000  Mult:3000  
Need More?
USD $:
$ 0.01733
39000+
$0.01733
78000+
$0.0171
156000+
$0.01677
312000+
$0.01652
624000+
$0.01625
SubTotal:
$675.87