BC857BWT1G
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.
- Collector-Emitter Breakdown Voltage -45 V
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 100 mA | ||
| 220 | ||
| 3 | ||
| 150 °C | ||
| 350 mW | ||
| BC857B Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |