BC857BLT1G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC857BLT1G
Secondary Manufacturer Part#: BC857BLT1G
- RoHS 10 Compliant
- Tariff Charges
The BC857BLT1G is a -45V PNP silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications.
- Halogen-free/BFR-free
- -50V Collector to base voltage (VCBO)
- -5V Emitter to base voltage (VEBO)
- -200mADC Peak collector current
- 556°C/W Thermal resistance, junction to ambient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 V | ||
| 1.5 mA | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 2.5 mW | ||
| BC857xLT1G Series | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 4 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |