BC857BDW1T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: BC857BDW1T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Dual PNP | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 45 V | ||
| 150 °C | ||
| null | ||
| 100 mA | ||
| null | ||
| 380 mW | ||
| null | ||
| 420 hFE | ||
| null | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |