BC856CMTF
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC856CMTF
Secondary Manufacturer Part#: BC856CMTF
- RoHS 10 Compliant
- Tariff Charges
The BC856CMTF is a PNP epitaxial silicon Bipolar Transistor suitable for automatic insertion in thick and thin-film circuits, switching and amplifier applications.
- Complement to BC846
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 100 mA | ||
| 420 | ||
| 3 | ||
| 150 °C | ||
| 310 mW | ||
| BC856 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |