PDP SEO Portlet

BC848ALT1G

NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: BC848ALT1G
Secondary Manufacturer Part#: 10N9390
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

  • Moisture Sensitivity Level: 1
  • ESD Rating - Human Body Model: >4000 V
    ESD Rating - Machine Model: >400 V
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
30 V
100 mA
110
3
150 °C
225 mW
BC848A Series
SOT-23 (TO-236)
Surface Mount
NPN
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.043