BC847BLT3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC847BLT3G
Secondary Manufacturer Part#: BC847BLT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 V | ||
| 1 mA | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 2 mW | ||
| BC847B Series | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 190 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |