BC847AWT1G
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC847AWT1G
Secondary Manufacturer Part#: BC847AWT1G
- RoHS 10 Compliant
- Tariff Charges
The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.
- Collector-Emitter Breakdown Voltage 45 V
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 225 | ||
| 3 | ||
| 150 °C | ||
| 1.2 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |