PDP SEO Portlet

BC846BM3T5G

NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: BC846BM3T5G
Secondary Manufacturer Part#: BC846BM3T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BC846BM3T5G is a NPN General Purpose Transistor designed for general purpose amplifier applications. This device is housed in the package which is designed for low power surface-mount applications where board space is at a premium.

  • Moisture Sensitivity Level: 1
  • ESD Rating: Human Body Model: >4000 V, Machine Model: >400 V
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
65 V
100 mA
290
3
150 °C
265 mW
AEC-Q101
SOT-723
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
40000+
$0.01813
80000+
$0.0179
160000+
$0.01775
320000+
$0.01766
640000+
$0.01757