PDP SEO Portlet

BC846BLT3G

Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 225 mW, SOT-23, Surface Mount

Manufacturer:onsemi
Avnet Manufacturer Part #: BC846BLT3G
Secondary Manufacturer Part#: BC846BLT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

  • Moisture Sensitivity Level: 1
  • ESD Rating - Human Body Model: >4000 V
    ESD Rating - Machine Model: >400 V
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
20 V
2 mA
220
3
150 °C
600 mW
BC846B Series
AEC-Q101
SOT-563
Surface Mount
NPN
260 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  180000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00829
20000+
$0.008
40000+
$0.00789
80000+
$0.00777
160000+
$0.00766