PDP SEO Portlet

BC846ALT3G

NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: BC846ALT3G
Secondary Manufacturer Part#: BC846ALT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

  • Moisture Sensitivity Level: 1
  • ESD Rating - Human Body Model: >4000 V
    ESD Rating - Machine Model: >400 V
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
60
250
3
150 °C
400
SOT-323
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:70000  Mult:10000  
USD $:
70000+
$0.01578
140000+
$0.0157
280000+
$0.01562
560000+
$0.01554
1120000+
$0.01546