BC818-40LT1G
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC818-40LT1G
Secondary Manufacturer Part#: 09R9374
- RoHS 10 Compliant
- Tariff Charges
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 500 mA | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 225 mW | ||
| BC818-40L Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |