BC817-25LT1G
Bipolar (BJT) Single Transistor, NPN, 45 V, SOT-23
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC817-25LT1G
Secondary Manufacturer Part#: BC817-25LT1G
- RoHS 10 Compliant
- Tariff Charges
The BC817-25LT1G is a 45V NPN silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications, ESD protection, polarity reversal protection, data line protection, inductive load protection and steering logic.
- Halogen-free/BFR-free
- 50V Collector to base voltage (VCBO)
- 5V Emitter to base voltage (VEBO)
- 556°C/W Thermal resistance, junction to ambient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 100 mA | ||
| 160 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| BC817 Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |