BC807-25WT1G
PNP General Purpose Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC807-25WT1G
Secondary Manufacturer Part#: BC807-25WT1G
- RoHS 10 Compliant
- Tariff Charges
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 500 mA | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 460 mW | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |