BC807-16LT3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC807-16LT3G
Secondary Manufacturer Part#: BC807-16LT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 1 mA | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 600 mW | ||
| BC807-16L Series | ||
| SOT-563 | ||
| Surface Mount | ||
| NPN | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |