BC640TA
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC640TA
Secondary Manufacturer Part#: BC640TA
- RoHS 10 Compliant
- Tariff Charges
The BC640TA is a PNP Epitaxial Silicon Transistor designed for use in switching and amplifier applications.
- Complement to BC639
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 1 W | ||
| TO-92 | ||
| Through Hole | ||
| PNP | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |