BC558BTA
100 mA, 45 V, PNP Bipolar Juction Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC558BTA
Secondary Manufacturer Part#: BC558BTA
- RoHS 10 Compliant
- Tariff Charges
The PNP Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the TO-92 package, which is designed for medium power applications.
- Collector - Emitter Breakdown Voltage -30 V
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 500 | ||
| TO-92 | ||
| Through Hole | ||
| PNP | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |