BC556BTFR
100 mA, 65 V PNP Bipolar Junction Transistor - Epitaxial Silicon .
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC556BTFR
- RoHS 10 Compliant
- Tariff Charges
- Collector - Emitter Breakdown Voltage -65 V
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 200 hFE | ||
| PNP | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| 65 V | ||
| 100 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |