BC556B
PNP Bipolar Transistor
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC556B
Secondary Manufacturer Part#: BC556B
- RoHS 10 Compliant
- Tariff Charges
The PNP Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the TO-92 package, which is designed for medium power applications.
- Collector - Emitter Breakdown Voltage -65 V
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 100 mA | ||
| 110 | ||
| 3 | ||
| 150 °C | ||
| 625 mW | ||
| TO-92 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |