PDP SEO Portlet

BC556ATA

PNP Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: BC556ATA
Secondary Manufacturer Part#: BC556ATA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Base Voltage: 80V
  • Switching and Amplifier
  • High-voltage: BC546, 65 V
  • Low-Noise BC54g, BC550
  • Complernent to BC556, BC557, BC558, BC559, and BC560

Technical Attributes

Find Similar Parts

Description Value
65 V
100 mA
110
3
150 °C
500 mW
TO-92
Through Hole
PNP
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.027
50000+
$0.0264
100000+
$0.0258
200000+
$0.0252
400000+
$0.0246