BC548BTA
Transistor NPN Silicon Plastic. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
The BC548BTA is a NPN epitaxial silicon Bipolar Transistor suitable for switching and amplifier applications.
- Complement to BC558
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 100 mA | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |