PDP SEO Portlet

BC546CTA

Transistor NPN Silicon Plastic. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: BC546CTA
Secondary Manufacturer Part#: 82C0408
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Base Voltage: 80V
  • Switching and Amplifier
  • High-voltage: BC546, 65 V
  • Low-Noise BC54g, BC550
  • Complernent to BC556, BC557, BC558, BC559, and BC560

Technical Attributes

Find Similar Parts

Description Value
65 V
100 mA
420
3
150 °C
500 mW
BC546C
TO-92
Through Hole
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.184
10+
$0.12
100+
$0.092
500+
$0.073
1000+
$0.07
4000+
$0.062
10000+
$0.052