BC546BTA
Bipolar (BJT) Single Transistor, Small Signal, NPN, 65 V, 100 mA, 500 mW, TO-92, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC546BTA
Secondary Manufacturer Part#: BC546BTA
- RoHS 10 Compliant
- Tariff Charges
The BC546BTA is a 65V NPN Epitaxial Silicon Transistor used as switching and amplifier. This product is general usage and suitable for many different applications. It is complement to BC556, BC557, BC558, BC559 and BC560 switching and amplifier.
- High voltage
- 80V Collector base voltage (VCBO)
- 6V Emitter base voltage (VEBO)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 100 mA | ||
| 110 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |