BC33740TA
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC33740TA
Secondary Manufacturer Part#: 82C0367
- RoHS 10 Compliant
- Tariff Charges
The BC33740TA is a 45V NPN Epitaxial Silicon Transistor for AF-Driver stages and low power output stages. This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500mA. It is complement to BC327/BC328 switching and amplifier. This product is general usage and suitable for many different applications.
- 5V Emitter to base voltage (VEBO)
- 200°C/W Thermal resistance, junction to ambient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 800 mA | ||
| 170 | ||
| 3 | ||
| 150 °C | ||
| 625 mW | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |