PDP SEO Portlet

BAT54SLT1G

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 400 mV, 600 mA, 150 °C

Manufacturer:onsemi
Avnet Manufacturer Part #: BAT54SLT1G
Secondary Manufacturer Part#: BAT54SLT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAT54SLT1G is a 3-pin 30V Schottky Diode designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. It is excellent for hand held applications where space is limited.

  • Extremely fast switching speed

Technical Attributes

Find Similar Parts

Description Value
200 mA
SOT-23
Dual Series
Surface Mount
600 mA
800 mV
3
150 °C
BAT54SL Series
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  2520000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01287
6000+
$0.01242
12000+
$0.01224
24000+
$0.01206
48000+
$0.01188