PDP SEO Portlet

BAT54CXV3T1G

Schottky Rectifier, Barrier, 30 V, 200 mA, Dual Common Cathode, SC-89, 3 Pins, 800 mV

Manufacturer:onsemi
Avnet Manufacturer Part #: BAT54CXV3T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely Fast Switching Speed
  • Low Forward Voltage - 0.35 (typ) @ IF = 10mA
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
3 Pins
5 ns
null
SC-89
Surface Mount
null
null
600 mA
30 V
200 mA
800 mV
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:33000  Mult:3000  
Need More?
USD $:
$ 0.02
33000+
$0.02
66000+
$0.0195
132000+
$0.01926
264000+
$0.01911
528000+
$0.01901
SubTotal:
$660.00