BAS116LT1G
75 V Switching Diode. ONSSPCDDEYG8V5J;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS116LT1G
Secondary Manufacturer Part#: 98H0497
- RoHS 10 Compliant
- Tariff Charges
The BAS116LT1G is a small signal Switching Diode designed for high speed switching and low leakage current applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.
- Medium speed switching times
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-23 | ||
| Single | ||
| Surface Mount | ||
| 500 mA | ||
| 1.25 V | ||
| 3 | ||
| 150 °C | ||
| BAS116L Series | ||
| 75 V | ||
| 3 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |