ASX340AT2C00XPED0-DPBR
Click image to enlarge
Manufacturer:onsemi
Product Category:
Sensors & Transducers, Image Sensors & Cameras, Image Sensors
Avnet Manufacturer Part #: ASX340AT2C00XPED0-DPBR
Secondary Manufacturer Part#: ASX340AT2C00XPED0-DPBR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| RGB | ||
| 63 | ||
| 105 °C | ||
| -40 °C | ||
| 5.6um x 5.6um | ||
| ASX340AT Series | ||
| AEC-Q100 | ||
| IBGA | ||
| Surface mount | ||
| 2.94 | ||
| 2.66 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |