PDP SEO Portlet

ARRAYX-BOB6-64S-GEVK

Breakout Board, For Sensl ArrayC-60035-64P, ArrayJ-60035-64P SiPM Arrays, Summed Pixel Signals

Manufacturer:onsemi
Avnet Manufacturer Part #: ARRAYX-BOB6-64S-GEVK
Secondary Manufacturer Part#: ARRAYX-BOB6-64S-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Summed breakout board for use with the 8 x 8 array of 6 mm pixels. It allows easy access to the sum of all of standard pixel signals of a SensL ArrayJ- 60035-64P, 6mm 8 x 8 TSV array, in addition to all of the individual fast output signals. The breakout board features two Samtec 80-way connectors, type QSE-040-01-F-D-A. These connectors mate with the Samtec QTE-040-03-F-D-A board-to-board connector on the array. Since the connectors are keyed, orientating the array on the BOB is straightforward. All of the fast output signals (Fn) from the array are routed via the mating connectors to header pins. These pins are formed of four 50 way (25 x 2 row) 2.54 mm pitch headers; J3, J4, J5 and J6. Each of the four headers also has 10 pins that connect to the common cathode (CM) and 8 pin. A summed output (the anodes of pixels 1 to 64 connected together) is routed to jumper pins (SM) in close proximity to a third SMA connector.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: