ARRAYJ-30035-64P-PCB
Silicon Photomultiplier Arrays, J-Series (SiPM) 8 x 8 Array of MicroFJ-30035-TSV pixels on PCB
- RoHS 10 Compliant
- Tariff Charges
ON Semiconductor’s range of J-Series SiPM sensors have been used to create high fill-factor, scaleable arrays. The sensors are mounted onto PCB boards with minimal dead space, forming arrays with industry-leading fill factor of up to 90%. The back of each ArrayJ has either one or more multi-way connectors, or a BGA (ball grid array). These allow access to the fast output* and standard I/O from each pixel in the array, and a common I/O from the summed substrates of the pixels. The ArrayJ products with connectors can be used to interface with the user’s own readout via a mating connector, or to a ON Semiconductor Breakout Board (BOB).
- Each SiPM sensor in the array has three electrical connections: fast output, standard output and common
- The substrates (cathodes) of all sensors are summed together to form the common I/O
- Each individual fast output and standard I/O (anode) are routed to its own output pin
- The ARRAYJ-60035-64P is comprised of 64 individual 6 mm J-Series sensors arranged in a 8 x 8 array
- The connections to each array are provided by two Samtec 80-way connectors, type QTE-040-03-F-D-A
- These connectors mate with the Samtec QSE-040-01-F-D-A board-to-board connector and the Samtec EQCD High Speed Cable Assemblies.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 Pins | ||
| null | ||
| null | ||
| 3mm x 3mm | ||
| 35 µm | ||
| 420 nm | ||
| null | ||
| null | ||
| 26.68mm x 26.68mm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |