ARRAYJ-30035-16P-PCB
Silicon Photomultiplier Arrays, J-Series (SiPM) 4 x 4 Array of MicroFJ-30035-TSV pixels on PCB
Manufacturer:onsemi
Product Category:
ICs, Sensor ICs, Silicon Photomultiplier (SiPM)
Avnet Manufacturer Part #: ARRAYJ-30035-16P-PCB
- RoHS 10 Compliant
- Tariff Charges
ON Semiconductor’s range of J-Series SiPM sensors have been used to create high fill-factor, scaleable arrays. The sensors are mounted onto PCB boards with minimal dead space, forming arrays with industry-leading fill factor of up to 90%. The ArrayJ products with connectors can be used to interface with the user’s own readout via a mating connector, or to a ON Semiconductor Breakout Board (BOB).
- Each SiPM sensor in the array has three electrical connections: fast output, standard output and common
- The substrates (cathodes) of all sensors are summed together to form the common I/O
- Each individual fast output and standard I/O (anode) are routed to its own output pin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Pins | ||
| null | ||
| null | ||
| 3mm x 3mm | ||
| 35 µm | ||
| 420 nm | ||
| null | ||
| null | ||
| 13.24mm x 13.24mm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |