PDP SEO Portlet

ARRAYC-60035-64P-PCB

Silicon Photomultiplier Arrays, C-Series (SiPM) 8 x 8 Array of MicroFC-60035-SMT pixels on PCB

Manufacturer:onsemi
Avnet Manufacturer Part #: ARRAYC-60035-64P-PCB
Secondary Manufacturer Part#: ARRAYC-60035-64P-PCB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ON Semiconductor’s range of C-Series, SMT (surface mount technology) SiPM sensors have been used to create compact and scaleable arrays. The sensors are mounted onto PCB boards with minimal dead space. The ArrayC products are available in a variety of formats, and formed of pixels of different sizes. The back of each ArrayC has either one or more multi-way connectors, or a BGA (ball grid array), that allow access to the fast output and standard I/O from each pixel in the array, and a common I/O from the summed substrates of the pixels. The ArrayC products with connectors can be used to interface with the user’s own readout via the mating connector, or to ON Semiconductor’s Breakout Boards (BOBs). The BOBs allow for easy access to the pixel signals and performance evaluation of the arrays.

  • 35 um (18,980 microcells)
  • I/O Interface - Connector
  • Array Size 8x8
  • Pixel Pitch 7.2 mm

Technical Attributes

Find Similar Parts

Description Value
6mm x 6mm
8 x 8
57.4mm x 57.4mm
35
160
420
SMD
Silicon Photomultiplier Array

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3132.643
2+
$2963.31095
4+
$2885.32908
8+
$2811.34628
16+
$2741.06262