PDP SEO Portlet

AR1335CSSC32SMD20

CMOS Image Sensor, 13 MP, 1/3" Color 32 deg Bare Die 200um thick"

Manufacturer:onsemi
Avnet Manufacturer Part #: AR1335CSSC32SMD20
Secondary Manufacturer Part#: AR1335CSSC32SMD20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AR1335 is a 1/3.2-inch BSI (back side illuminated) CMOS active pixel digital image sensor with a pixel array of 4208H x 3120V (4224H x 3136V including border pixels). It incorporates sophisticated on-chip camera functions such as mirroring, column and row skip modes, and snapshot mode. It is programmable through a simple two-wire serial interface and has very low power consumption. The AR1335 digital image sensor features ON Semiconductor’s breakthrough low-noise CMOS imaging technology that achieves near-CCD image quality (based on signal-to noise ratio and low-light sensitivity) while maintaining the inherent size, cost, and integration advantages of CMOS. The AR1335 sensor can generate full resolution image at up to 30 frames per second (fps) and supports advanced video modes including 4K 30fps, 1080P 60fps and 720P 120fps.

13 Mp CMOS sensor with advanced 1.1µm pixel BSI technology Data interfaces: two-, three-, and four-lane serial mobile industry processor interface (MIPI) Bit-depth compression available for MIPI Interface: 10-8 and 10-6 to enable lower bandwidth receivers for full frame rate applications 3D synchronization controls to enable stereo video capture 6.8 kbits one-time programmable memory (OTPM) for storing shading correction coefficients and module information Programmable controls: gain, horizontal and vertical blanking, auto black level offset correction, frame size/rate, exposure, left-right and top-bottom image reversal, window size, and panning Two on-die phase-locked loop (PLL) oscillators for super low noise performance On-chip temperature sensor Bayer pattern horizontal down-size scaler Simple two-wire fast-mode+ serial interface Low dark current Interlaced multi-exposure readout enabling High Dynamic Range (HDR) still and video applications On-chip lens shading correction Support

Technical Attributes

Find Similar Parts

Description Value
30
RGB
70 °C
-30 °C
1.1um x 1.1um
AR1335 Series
DIE
Surface Mount
2.9
2.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:143  Mult:1  
USD $:
143+
$18.64
286+
$18.174
572+
$18.0808
1144+
$17.9876
2288+
$17.8944