AR0835HS3C12SUAAH3-GEVB
AR0835HS 1/3.2-inch 8 MP CMOS Digital Image Sensor Head Board
- RoHS 10 Compliant
- Tariff Charges
The AR0835HS is a 1/3.2-inch BSI (back side illuminated) CMOS active-pixel digital image sensor with a pixel array of 3264H x 2448V (3280H x 2464V including border pixels). It incorporates sophisticated on-chip camera functions such as mirroring, column and row skip modes, and context switching for zero shutter lag snapshot mode. It is programmable through a simple two-wire serial interface and has very low power consumption. The AR0835HS digital image sensor features breakthrough lownoise 1.4?m pixel CMOS imaging technology that achieves near-CCD image quality (based on signal-to-noise ratio and low-light sensitivity) while maintaining the inherent size, cost, and integration advantages of CMOS.
High speed sensor supporting 8 Mp (4:3) and 6 Mp (16:9) up to 60 fps 1.4µ pixel with ON Semiconductor A-PixHS™ technology providing best-in-class low-light performance Optional on-chip high-quality Bayer scaler to resize image to desired size Data Output Serial Interface: Four-lane High-Speed Serial Pixel Interface (HiSPi) or mobile industry processor interface (MIPI) Bit-depth compression available for serial interface: 10-to-8 and 10-6 bit compression to enable lower bandwidth receivers for full frame rate applications On-chip temperature sensor On-die phase-locked loop (PLL) oscillator 5.6 kbits one-time programmable memory (OTPM) for storing module information and calibration data On-chip 8-bit VCM driver 3D synchronization controls to enable stereo video capture Interlaced multi-exposure readout enabling High Dynamic Range (HDR) still and video applications Programmable controls: gain, horizontal and vertical blanking, auto black level offset correction, frame size/rate, exposu
Technical Attributes
Find Similar Parts
Description | Value |
---|
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8471500150 |
Schedule B: | 8471500150 |