PDP SEO Portlet

AR0237CSSC00SHRA0-DR

CMOS Image Sensor, 2.1 MP, 1/2.7" RGB color, 0 deg CRA, mPLCC package, HiSPi interface"

Manufacturer:onsemi
Avnet Manufacturer Part #: AR0237CSSC00SHRA0-DR
Secondary Manufacturer Part#: AR0237CSSC00SHRA0-DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AR0237 is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928 (H) x 1088 (V). It captures images in either linear or high dynamic range modes with a rolling-shutter readout, and includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes. It is designed for both low light and high dynamic range scene performance, and is programmable through a simple two-wire serial interface. The AR0237 produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including surveillance and HD video.

  • Superior low-light performance
  • DR-PIX technology with Dual Conversion Gain
  • Full HD support at up to 1080p 60 fps for superior video performance
  • Linear or high dynamic range capture
  • On-chip phase-locked loop (PLL) oscillator
  • Supports line interleaved T1/T2 readout to enable HDR processing in ISP chip
  • Support for external mechanical shutter
  • Integrated position-based color and lens shading correction
  • Slave mode for precise frame-rate control
  • Stereo/3D camera support
  • Statistics engine
  • Four-lane serial high-speed pixel interface (HiSPi), differential signaling (SLVS and HiVcm), or parallel data interface
  • Auto black level calibration
  • High-speed configurable context switching
  • Temperature sensor

Technical Attributes

Find Similar Parts

Description Value
60
RGB
48
85 °C
-30 °C
3 x 3
AR0237CS Series
mPLCC
Surface Mount
3.1
2.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:71  Mult:1  
USD $:
71+
$10.5237
142+
$9.36735
284+
$9.3198
568+
$9.27225
1136+
$8.6815