AR0141CS2C00SUEA0-DR
CMOS Image Sensor, 1.0 MP, 1/4" Color, IBGA Package, Dry Pack (no protective film)"
- RoHS 10 Compliant
- Tariff Charges
The ON Semiconductor AR0141CS is a 1/4-inch CMOS digital image sensor with an active-pixel array of 1280Hx800V. It captures images in linear mode, with a rolling-shutter readout. It includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes. It is designed for low light scene performance. It is programmable through a simple two-wire serial interface. The AR0141CS produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including surveillance and HD video.
- Superior low-light performance
- Latest 3.0 ?m pixel with ON Semiconductor DR-Pix™ technology
- Linear range capture
- 1.0 Mp and 720p (16:9) images
- Support for external mechanical shutter
- Support for external LED or xenon flash
- On-chip phase-locked loop (PLL) oscillator
- Integrated position-based color and lens shading correction
- Slave mode for precise frame-rate control
- Stereo/3D camera support
- Statistics engine
- Data interfaces: four-lane serial high-speed pixel interface (HiSPi) differential signaling (SLVS and HiVCM), or parallel
- Auto black level calibration
- High-speed context switching
- Temperature sensor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| RGB | ||
| 63 | ||
| 70 °C | ||
| -30 °C | ||
| 3um x 3um | ||
| AR0141CS Series | ||
| IBGA | ||
| Surface Mount | ||
| 3.1 | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |