AR0135AT2M00XUEA0-TPBR
CMOS Image Sensor, 1.2 MP, 1/3", Global Shutter Mono, 0 Degree CRA, iBGA"
- RoHS 10 Compliant
- Tariff Charges
AR0135AT2M00XUEA0-TPBR is a AR0135AT 1/3inch 1.2Mp CMOS digital image sensor with global shutter and active-pixel array of 1280H x 960V. It is designed for low light performance and features a global shutter for accurate capture of moving scenes and synchronization with pulsed light sources. It includes sophisticated camera functions such as auto exposure control, windowing, scaling, row skip mode, and both video and single frame modes. It is programmable through a simple two-wire serial interface. The AR0135AT produces extraordinarily clear, sharp images, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including automotive scene processing. Typical applications are automotive scene processing, scanning and machine vision, 720p60 video applications.
- Superior low-light performance, HD video (720p60)
- Video/single frame mode, flexible row-skip modes
- On-chip AE and statistics engine, parallel and serial output
- Support for external LED or flash, auto black level calibration, context switching
- Pixel size is 3.75µm, monochrome colour filter array, 64-pin iBGA package
- 6 to 50MHz input clock range, 74.25MHz output pixel clock (maximum)
- HiSPi serial, 12-bit parallel output, 54fps full resolution frame rate
- 40.7dB SNRMAX, 67.7dB dynamic range, <400mW power consumption
- Supply voltage is 1.8 or 2.8V I/O, 1.8V digital, 2.8V analogue, 0.4V HiSPi
- Operating temperature range from -40°C to + 105°C (ambient)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 54 | ||
| Monochrome | ||
| 63 | ||
| 105 °C | ||
| -40 °C | ||
| 3.75 x 3.75 | ||
| AR0135AT | ||
| AEC-Q100 | ||
| IBGA | ||
| Surface Mount | ||
| 3.1 | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |