AR0134CSSC00SUEA0-TPBR
CMOS Image Sensor, Digital, Global Shutter, 1.2 MP
Click image to enlarge
Manufacturer:onsemi
Product Category:
Sensors & Transducers, Image Sensors & Cameras, Image Sensors
Avnet Manufacturer Part #: AR0134CSSC00SUEA0-TPBR
Secondary Manufacturer Part#: AR0134CSSC00SUEA0-TPBR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 54 | ||
| RGB | ||
| 63 | ||
| 70 °C | ||
| -30 °C | ||
| 3.75um x 3.75um | ||
| AR0134CS Series | ||
| AEC-Q100 | ||
| IBGA | ||
| Surface Mount | ||
| 3.1 | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |